There are no models available for this part yet.
Overview of HFWS-10-02-T-S-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HFWS-10-02-T-S-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HFWS-10-02-T-S-RA-ND
|
DigiKey | .200" HIGH-TEMP POWER TERMINAL S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3100 | Buy Now | |
DISTI #
HFWS-10-02-T-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: HFWS-10-02-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-HFWS1002TSRA
|
Mouser Electronics | Power to the Board ".200"" High-Temp Power Terminal Strip" RoHS: Compliant | 0 |
|
$1.2800 / $3.8300 | Order Now | |
Onlinecomponents.com | .200" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$1.3400 / $3.4700 | Buy Now | ||
DISTI #
000000000001312060
|
Sager | Power to the Board .200 High-Temp Power Terminal Strip Min Qty: 1 | 0 |
|
$1.6400 / $3.8300 | Buy Now | |
Master Electronics | .200" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$1.3400 / $3.4700 | Buy Now |
CAD Models for HFWS-10-02-T-S-RA by Samtec Inc
Part Data Attributes for HFWS-10-02-T-S-RA by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Alternate Parts for HFWS-10-02-T-S-RA
This table gives cross-reference parts and alternative options found for HFWS-10-02-T-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFWS-10-02-T-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-796638-6 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HFWS-10-02-T-S-RA vs 2-796638-6 |
868910-10A | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | HFWS-10-02-T-S-RA vs 868910-10A |
39861-0710 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | HFWS-10-02-T-S-RA vs 39861-0710 |
869910 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | HFWS-10-02-T-S-RA vs 869910 |
865910 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | HFWS-10-02-T-S-RA vs 865910 |
39860-1410 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | HFWS-10-02-T-S-RA vs 39860-1410 |
861910-10A | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | HFWS-10-02-T-S-RA vs 861910-10A |
39860-3610 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | HFWS-10-02-T-S-RA vs 39860-3610 |
39860-1210 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | HFWS-10-02-T-S-RA vs 39860-1210 |
A11-C-508-10-17-G | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Antelec | HFWS-10-02-T-S-RA vs A11-C-508-10-17-G |