There are no models available for this part yet.
Overview of HFWS-10-02-TM-S-VS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HFWS-10-02-TM-S-VS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HFWS-10-02-TM-S-VS-ND
|
DigiKey | .200" HIGH-TEMP POWER TERMINAL S Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3427 | Buy Now | |
DISTI #
HFWS-10-02-TM-S-VS
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST SMD Tube - Rail/Tube (Alt: HFWS-10-02-TM-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-HFWS1002TMSVS
|
Mouser Electronics | Power to the Board ".200"" High-Temp Power Terminal Strip" RoHS: Compliant | 0 |
|
$1.3900 / $4.1800 | Order Now | |
Onlinecomponents.com | .200" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$1.4800 / $3.7800 | Buy Now | ||
DISTI #
000000000002184360
|
Sager | Power to the Board .200 High-Temp Power Terminal Strip Min Qty: 1 | 0 |
|
$1.7900 / $4.1800 | Buy Now | |
Master Electronics | .200" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$1.4800 / $3.7800 | Buy Now |
CAD Models for HFWS-10-02-TM-S-VS by Samtec Inc
Part Data Attributes for HFWS-10-02-TM-S-VS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|