Part Details for HFXD63B175LSD (ALTERNATE: HFXD63B175LSD) by Siemens
Overview of HFXD63B175LSD (ALTERNATE: HFXD63B175LSD) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFXD63B175LSD (ALTERNATE: HFXD63B175LSD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773437
|
RS | BRKR HFD6 3P 600V 175A FX LUG 125V ST , HFXD63B175LSD | Siemens HFXD63B175LSD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$14,028.9600 / $14,767.3200 | RFQ |