Part Details for HFXD63B175LSD by Siemens
Overview of HFXD63B175LSD by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFXD63B175LSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HFXD63B175LSD-ND
|
DigiKey | BRKR HFD6 3P 600V 175A FX LUG 12 Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$12,349.3600 | Buy Now |
DISTI #
982-HFXD63B175LSD
|
Mouser Electronics | Circuit Breakers BRKR HFD6 3P 600V 175A FX LUG 125V ST | 0 |
|
$12,349.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12,068.2400 / $12,438.6000 | Buy Now |