There are no models available for this part yet.
Overview of HG-400T by Amphenol Times Microwave Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE881882400T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, Vertical, Shield, No LEDs |
Price & Stock for HG-400T by Amphenol Times Microwave Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4613-HG-400T-ND
|
DigiKey | LACE-UP HOISTING GRIP FOR LMR-40 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$25.2100 | Buy Now | |
DISTI #
1946-HG-400T-ND
|
DigiKey | LACE-UP HOISTING GRIP FOR LMR-40 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.2582 | Buy Now | |
DISTI #
ATMHG-400T
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.2459 / $26.2766 | Buy Now | ||
DISTI #
ATMHG-400T
|
Interstate Connecting Components | 0 |
|
$20.2459 / $26.2766 | Buy Now |