Part Details for HG-C1030L3-P-J by Panasonic Electronic Components
Overview of HG-C1030L3-P-J by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG-C1030L3-P-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8216
|
Newark | Laser Sensor, 30Mm, Pnp, 26.4V, M12 Conn Rohs Compliant: Yes |Panasonic HG-C1030L3-P-J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$527.4500 / $541.4500 | Buy Now |
DISTI #
1110-4335-ND
|
DigiKey | SENSOR REFLECTIVE 30MM PNP Min Qty: 1 Lead time: 9 Weeks Container: Box |
6 In Stock |
|
$370.0020 / $407.0000 | Buy Now |
DISTI #
658-HG-C1030L3-P-J
|
Mouser Electronics | Photoelectric Sensors HG-C IOLink 30mm center +/-5mm PNP M12 RoHS: Compliant | 3 |
|
$366.3000 / $407.0000 | Buy Now |
DISTI #
72080499
|
RS | HG-C IOLink 30mm center +/-5mm PNP M12 | Panasonic Industrial Automation HG-C1030L3-P-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$366.3000 / $407.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$328.6700 / $354.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$328.6700 / $354.0900 | Buy Now |
Part Details for HG-C1030L3-P-J
HG-C1030L3-P-J CAD Models
HG-C1030L3-P-J Part Data Attributes
|
HG-C1030L3-P-J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HG-C1030L3-P-J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |