Part Details for HG-C1050-P by Panasonic Electronic Components
Overview of HG-C1050-P by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG-C1050-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2845
|
Newark | Laser Sensor, Pnp, 50Mm, Sensor Output Type:Pnp, Sensing Range Max:50Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:50Ma, Product Range:Hg-C Series Rohs Compliant: Yes |Panasonic HG-C1050-P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-3797-ND
|
DigiKey | SENSOR REFLECTIVE 50MM PNP LASER Min Qty: 1 Lead time: 10 Weeks Container: Box |
14 In Stock |
|
$370.0020 / $407.0000 | Buy Now |
DISTI #
658-HG-C1050-P
|
Mouser Electronics | Photoelectric Sensors Micro Laser Distance Sensor, PNP, 50+/-15mm RoHS: Compliant | 3 |
|
$366.3000 / $407.0000 | Buy Now |
DISTI #
70609496
|
RS | Micro Laser Distance Sensor, PNP,50+/-15mm | Panasonic Industrial Automation HG-C1050-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$378.5100 / $407.0000 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor CMOS Micro Laser Distance Light ON/Dark ON PNP 0.05m Automotive RoHS: Compliant | 0 |
|
$328.6700 / $354.0900 | Buy Now |
DISTI #
HG-C1050-P
|
TME | Sensor: distance, laser, diffuse-reflective, Range: 50mm, PNP, IP67 Min Qty: 1 | 0 |
|
$427.6100 / $460.5000 | RFQ |
|
Master Electronics | Photoelectric Sensor CMOS Micro Laser Distance Light ON/Dark ON PNP 0.05m Automotive RoHS: Compliant | 0 |
|
$328.6700 / $354.0900 | Buy Now |