Part Details for HG-C1050L3-P by Panasonic Electronic Components
Overview of HG-C1050L3-P by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG-C1050L3-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8217
|
Newark | Laser Sensor, 50Mm, Pnp, 26.4V, Cable Rohs Compliant: Yes |Panasonic HG-C1050L3-P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$519.1400 / $532.9200 | Buy Now |
DISTI #
1110-4331-ND
|
DigiKey | SENSOR REFLECTIVE 50MM PNP Min Qty: 1 Lead time: 9 Weeks Container: Box |
2 In Stock |
|
$288.2630 / $314.4700 | Buy Now |
DISTI #
658-HG-C1050L3-P
|
Mouser Electronics | Photoelectric Sensors HG-C IO Link 50mm center +/-15mm PNP 2M RoHS: Compliant | 0 |
|
$366.3000 / $407.0000 | Order Now |
DISTI #
72080500
|
RS | HG-C IO Link 50mm center +/-15mm PNP 2M | Panasonic Industrial Automation HG-C1050L3-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$419.3000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$328.6700 / $354.0900 | Buy Now | |
DISTI #
HG-C1050L3-P
|
TME | Sensor: distance, laser, diffuse-reflective, Range: 50mm, PNP, IP67 Min Qty: 1 | 0 |
|
$431.7100 / $464.9200 | RFQ |
|
Master Electronics | 0 |
|
$328.6700 / $354.0900 | Buy Now |