Part Details for HG-L223-40W by Global Industrial
Overview of HG-L223-40W by Global Industrial
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC646LP2ETR | Analog Devices | 40W SPDT Failsafe Switch , 0.1 | |
HMC646LP2E | Analog Devices | 40W SPDT Failsafe Switch , 0.1 | |
ADPA1113AEJZ | Analog Devices | 2-6 GHz,40W,GaN Radar PA |
Price & Stock for HG-L223-40W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-HG-L223-40W-ND
|
DigiKey | 4' LED VAPOR TIGHT FIXTURE, 40W, Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$95.3900 | Buy Now |