Part Details for HG-S1010R by Panasonic Electronic Components
Overview of HG-S1010R by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG-S1010R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3947-ND
|
DigiKey | SENSOR LINEAR 10MM CONNECTOR Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$675.4580 / $743.0000 | Buy Now |
DISTI #
658-HG-S1010R
|
Mouser Electronics | Linear Displacement Sensors General purpose, Low measuring force type RoHS: Compliant | 0 |
|
$668.7000 / $743.0000 | Order Now |
DISTI #
70822274
|
RS | Sensor, Digital Displacement, General Purpose, Low Measuring Force Type | Panasonic Industrial Automation HG-S1010R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$697.9000 / $750.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$592.5000 / $627.8900 | Buy Now |
DISTI #
HG-S1010R
|
TME | Sensor: displacement, Range: 10mm, 11x18x135.5mm, aluminium, IP67 Min Qty: 1 | 0 |
|
$908.3900 / $978.2700 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$592.5000 / $627.8900 | Buy Now |
Part Details for HG-S1010R
HG-S1010R CAD Models
HG-S1010R Part Data Attributes
|
HG-S1010R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HG-S1010R
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |