There are no models available for this part yet.
Overview of HG-S1110-AC by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
98426-S11-10-190LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for HG-S1110-AC by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-HG-S1110-AC-ND
|
DigiKey | CONTACT DISPLACEMENT HEAD 10MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$701.2500 | Buy Now | |
DISTI #
658-HG-S1110-AC
|
Mouser Electronics | Linear Displacement Sensors Air-Driven Cont Disp Sen-10mm High Prec RoHS: Compliant | 0 |
|
$922.7700 | Order Now | |
DISTI #
HG-S1110-AC
|
TME | Sensor: displacement, Range: 10mm, 11x18x125mm, aluminium, IP67 Min Qty: 1 | 0 |
|
$1,396.6700 / $1,515.7600 | RFQ |
CAD Models for HG-S1110-AC by Panasonic Electronic Components
Part Data Attributes for HG-S1110-AC by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|