Part Details for HG-S1110 by Panasonic Electronic Components
Overview of HG-S1110 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-S11-10-190LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for HG-S1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3948-ND
|
DigiKey | SENSOR LINEAR 10MM CONNECTOR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$936.3680 / $1,030.0000 | Buy Now |
DISTI #
658-HG-S1110
|
Mouser Electronics | Linear Displacement Sensors High precision, Standard type RoHS: Compliant | 0 |
|
$1,030.0000 | Order Now |
DISTI #
70822275
|
RS | Sensor, Digital Displacement, High Precision, Standard Type | Panasonic Industrial Automation HG-S1110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,030.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$821.7800 / $870.3400 | Buy Now |
DISTI #
HG-S1110
|
TME | Sensor: displacement, Range: 10mm, 11x18x135.5mm, aluminium, IP67 Min Qty: 1 | 0 |
|
$1,212.9000 / $1,316.3200 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$821.7800 / $870.3400 | Buy Now |