Part Details for HG-S1110R by Panasonic Electronic Components
Overview of HG-S1110R by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG-S1110R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3949-ND
|
DigiKey | SENSOR LINEAR 10MM CONNECTOR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$936.3680 / $1,030.0000 | Buy Now |
DISTI #
658-HG-S1110R
|
Mouser Electronics | Linear Displacement Sensors High precision, Low measuring force type RoHS: Compliant | 0 |
|
$1,083.0000 | Order Now |
DISTI #
70822276
|
RS | Sensor, Digital Displacement, High Precision, Low Measuring Force Type | Panasonic Industrial Automation HG-S1110R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,040.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$853.8000 / $902.9100 | Buy Now |
DISTI #
HG-S1110R
|
TME | Sensor: displacement, Range: 10mm, 11x18x135.5mm, aluminium, IP67 Min Qty: 1 | 0 |
|
$1,240.8200 / $1,336.2700 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$853.8000 / $902.9100 | Buy Now |