Part Details for HG2G-V5FT22TF-W by IDEC Corporation
Overview of HG2G-V5FT22TF-W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2G-V5FT22TF-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH1018
|
Newark | 5.7 Inch Hmi Tft Color White Bezel Rohs Compliant: Yes |Idec HG2G-V5FT22TF-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,051.4800 / $1,206.5000 | Buy Now |
DISTI #
1885-HG2G-V5FT22TF-W-ND
|
DigiKey | DISPLAY TFT LCD 5.7" COLOR 65K Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$1,225.3700 | Buy Now |
DISTI #
199-HG2GV5FT22TF.W
|
Mouser Electronics | TFT Displays & Accessories 5.7 inch TFT 65K White Bezel | 3 |
|
$1,218.3000 | Buy Now |
DISTI #
71767871
|
RS | HMI 5.7 Inch HMI TFT Color White Bezel | IDEC Corporation HG2G-V5FT22TF-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$1,212.3800 / $1,249.8800 | Buy Now |
|
Onlinecomponents.com | Human Machine Interface (HMI) - Touchscreen - 5.7" Display - 640x480 Pixels - White Bezel - 20.4 to 28.8VDC Supply - IP66/IP67. |
2 In Stock |
|
$1,168.8100 / $1,186.5200 | Buy Now |
|
Master Electronics | Human Machine Interface (HMI) - Touchscreen - 5.7" Display - 640x480 Pixels - White Bezel - 20.4 to 28.8VDC Supply - IP66/IP67. |
2 In Stock |
|
$1,168.8100 / $1,186.5200 | Buy Now |