Part Details for HG37-010-AA-00 by Nidec Copal Electronics Corporation
Overview of HG37-010-AA-00 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG37-010-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG37-010-AA-00
|
Avnet Americas | Brushless DC Geared Motor Cylindrical 12V 280mA 460RPM 29mN.m 1Shaft - Bulk (Alt: HG37-010-AA-00) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$18.4340 / $23.3248 | Buy Now |