Part Details for HG37-030-AB-00 by NIDEC Components
Overview of HG37-030-AB-00 by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG37-030-AB-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1933
|
Newark | Dc Geared Motor, 30:1, 173Rpm, 98Mn-M Rohs Compliant: Yes |Nidec Components HG37-030-AB-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$20.4800 / $24.9600 | Buy Now |
DISTI #
563-HG37-030-AB-00-ND
|
DigiKey | 24V DC PLANETARY GEAR MOTOR, 140 Min Qty: 1 Lead time: 10 Weeks Container: Box |
18 In Stock |
|
$22.2450 / $27.6000 | Buy Now |
DISTI #
72430001
|
RS | DC Planetary Gear Motor, 24V, 140 rpm, 1/30 gear ratio, HG37 Series | Nidec Components HG37-030-AB-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 30 |
|
$22.3000 / $27.8800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 39 |
|
$28.2758 | Buy Now |