There are no models available for this part yet.
Overview of HG3G-V8XT22MF-W by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HG3G-V8XT22MF-W by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AH1022
|
Newark | 8.4 Inch Hmi Tft Color White Bezel With Multimedia Function Rohs Compliant: Yes |Idec HG3G-V8XT22MF-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,566.5700 / $1,797.5400 | Buy Now | |
DISTI #
1885-HG3G-V8XT22MF-W-ND
|
DigiKey | TOUCHSCREEN Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
199-HG3GV8XT22MFW
|
Mouser Electronics | TFT Displays & Accessories 8.4 inch TFT 65K White Bezel | 0 |
|
$1,283.2800 | Order Now | |
DISTI #
71767870
|
RS | HMI 8.4 Inch TFT Color White Bezel with Multimedia Function | IDEC Corporation HG3G-V8XT22MF-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,324.7500 / $1,365.7300 | Buy Now | |
Onlinecomponents.com | Human Machine Interface (HMI) - Touchscreen - 8.4" Display - Color Display / Gray Case - Memory Card Interface - 20.4 to 28.8VDC - IP66/IP67. RoHS: Compliant |
1 In Stock |
|
$1,319.1700 / $1,394.2000 | Buy Now | ||
DISTI #
000000000006280836
|
Sager | TFT Displays & Accessories 8.4 inch TFT 65K White Bezel | 0 |
|
Buy Now | ||
Master Electronics | Human Machine Interface (HMI) - Touchscreen - 8.4" Display - Color Display / Gray Case - Memory Card Interface - 20.4 to 28.8VDC - IP66/IP67. RoHS: Compliant |
1 In Stock |
|
$1,319.1700 / $1,394.2000 | Buy Now |