Part Details for HG3G-VAXT22MF-B by IDEC Corporation
Overview of HG3G-VAXT22MF-B by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG3G-VAXT22MF-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH1019
|
Newark | 10.4 Inch Hmi Tft Color Black Bezel With Multimedia Function Rohs Compliant: Yes |Idec HG3G-VAXT22MF-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,827.8900 / $2,097.3800 | Buy Now |
DISTI #
1885-HG3G-VAXT22MF-B-ND
|
DigiKey | 10.4 INCH TFT 65K BLACK BEZEL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1 In Stock |
|
$2,030.0300 | Buy Now |
DISTI #
199-HG3GVAXT22MFB
|
Mouser Electronics | TFT Displays & Accessories 10.4 inch TFT 65K Black Bezel | 4 |
|
$1,897.0600 | Buy Now |
DISTI #
71767867
|
RS | HMI 10.4 Inch TFT Color Black Bezel with Multimedia Function | IDEC Corporation HG3G-VAXT22MF-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 13 |
|
$2,008.5100 / $2,070.6300 | Buy Now |
|
Onlinecomponents.com | HG3G-VAXT22MF-B - IDEC 10.4 inch Color TFT LCD display Black Bezel with multimedia function RoHS: Compliant |
1 In Stock |
|
$1,508.1800 / $1,539.4100 | Buy Now |
DISTI #
000000000006280837
|
Sager | TFT Displays & Accessories 10.4 inch TFT 65K Black Bezel | 0 |
|
Buy Now | |
|
Master Electronics | HG3G-VAXT22MF-B - IDEC 10.4 inch Color TFT LCD display Black Bezel with multimedia function RoHS: Compliant |
1 In Stock |
|
$1,508.1800 / $1,539.4100 | Buy Now |