Part Details for HG3G-VAXT22MF-W by IDEC Corporation
Overview of HG3G-VAXT22MF-W by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG3G-VAXT22MF-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH1020
|
Newark | 10.4 Inch Hmi Tft Color White Bezel With Multimedia Function Rohs Compliant: Yes |Idec HG3G-VAXT22MF-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,827.8900 / $2,097.3800 | Buy Now |
DISTI #
1885-HG3G-VAXT22MF-W-ND
|
DigiKey | HMI TOUCHSCREEN 10.4" TFT 65K Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$1,624.8700 | Buy Now |
DISTI #
199-HG3GVAXT22MFW
|
Mouser Electronics | TFT Displays & Accessories 10.4 inch TFT 65K White Bezel | 0 |
|
$1,624.8600 | Order Now |
DISTI #
71767868
|
RS | HMI 10.4 Inch TFT Color White Bezel with Multimedia Function | IDEC Corporation HG3G-VAXT22MF-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$1,607.6500 / $1,657.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$1,486.7100 / $1,561.7600 | Buy Now |
DISTI #
000000000006280838
|
Sager | TFT Displays & Accessories 10.4 inch TFT 65K White Bezel | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$1,486.7100 / $1,561.7600 | Buy Now |