Part Details for HG74207XXPPR-4310F by L-com Inc
Results Overview of HG74207XXPPR-4310F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HG74207XXPPR-4310F Information
HG74207XXPPR-4310F by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HG74207XXPPR-4310F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5073-HG74207XXPPR-4310F-ND
|
DigiKey | INDOOR PANEL ANTENNA, 7 DBI, 698 Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$487.7000 / $557.8200 | Buy Now |
|
DISTI #
17-HG74207XXPPR4310F
|
Mouser Electronics | Antennas Indoor Panel Antenna, 7 dBi, 698MHz - 4200MHz, 4.3 RoHS: Compliant | 0 |
|
$484.0900 / $523.5300 | Order Now |
|
DISTI #
73997453
|
RS | Indoor Panel Antenna, 7 dBi, 698MHz 4200MHz, 4.3 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$513.1900 / $557.8200 | RFQ |
|
|
Onlinecomponents.com | Indoor Panel Antenna, 7 dBi, 698MHz - 4200MHz, 4.3 COO: China RoHS: Compliant | 0 |
|
$454.1800 / $474.0800 | Buy Now |
|
DISTI #
77741362
|
Verical | HG74207XXPPR-4310F Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$408.0000 / $510.0000 | Buy Now |
|
DISTI #
HG74207XXPPR-4310F
|
L-com US | L-Com’s Indoor DAS Panel Antenna HG74207XXPPR-4310F is in stock and ready to ship the same-day of order. The HG74207XXPPR-4310F indoor panel antenna comes with 6.5 dBi high gain, 4X4 MIMO and 4.3-10 female connectors. This indoor DAS panel antenna has a wide band frequency range from 698 MHz to 4000 MHz. The 4 port capabilities increase the 5G data speeds up to 4 x that of a single antenna. L-Com’s Low PIM (low internal noise) 4.3-10 female increases the throughput, data speeds, quality of connection and allows more users to connect to the antenna. Our antenna specialists are ready and available to answer any questions you may have on the HG74207XXPPR-4310F indoor DAS panel antenna. This indoor wall antenna has a low PIM rating and low-loss pigtails with 75/70/68 degree horizontal beamwidths and 70/70/60 degree vertical beamwidths that provide installation flexibility. The 6.5dBi panel antenna low profile designs allow for seamless installation indoors without creating eyesores or potential interference with indoor personnel. These low PIM antennas have low loss pigtails that allows for installation flexibility. Contact L-Com’s expert technical support for assistance with the indoor DAS panel antenna or any Antenna. Our knowledgeable sales team simplifies the purchasing process and ensures that your panel antenna will be exact to specification. The antenna HG74207XXPPR-4310F from L-Com provides a higher quality connection and improved longevity. Order your 4-port low PIM (low noise) Indoor DAS Panel Antenna HG74207XXPPR-4310F from L-Com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 32 |
|
$408.0000 / $510.0000 | Buy Now |