Part Details for HGC-A by Eaton Bussmann
Overview of HGC-A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGC-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3548
|
Newark | Fuseholder, Indicating |Eaton Bussmann HGC-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.4900 / $340.4100 | Buy Now |
DISTI #
HGC-A-ND
|
DigiKey | FUSE HOLDR CART 500V 30A PNL MNT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$333.0400 | Buy Now |
DISTI #
71445649
|
RS | Fuseholder, 500V, Panel Mount, 30A | Bussmann by Eaton HGC-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$295.0300 / $327.8100 | RFQ |