Part Details for HGC1206R7153K500NTHJ by Chinocera
Overview of HGC1206R7153K500NTHJ by Chinocera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGC1206R7153K500NTHJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 15nF X7R 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 17998 |
|
$0.0105 / $0.0163 | Buy Now |