There are no models available for this part yet.
Overview of HGC2M by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HGC2M by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y8326
|
Newark | Cup Style Heel Grounder, Black, 24", Grounder Type:Heel, Grounder Colour:Black, Resistance:2Mohm, Lead Length:610Mm, Strap Material:Elastic, Fastening Type:Hook And Loop, Product Range:- Rohs Compliant: Yes |Scs HGC2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1900 / $37.4000 | Buy Now |
CAD Models for HGC2M by SCS
Part Data Attributes for HGC2M by SCS
HGC2M
SCS
|
|
---|---|
Samacsys Manufacturer
|
SCS
|
Want to compare parts?
-
HGC2MSCSVS
-