Part Details for HGG.1K.307.CLLP by LEMO connectors
Overview of HGG.1K.307.CLLP by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HGG.1K.307.CLLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-HGG.1K.307.CLLP-ND
|
DigiKey | CONN RCPT FMALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
HGG.1K.307.CLLP-ND
|
DigiKey | CONN RCPT FMALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.6300 | Buy Now |
DISTI #
736-HGG1K307CLLP
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING | 0 |
|
$63.5400 / $78.8500 | Order Now |
DISTI #
24495168
|
Verical | HGG.1K.307.CLLP Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$26.9724 | Buy Now |
DISTI #
000000000002415011
|
Sager | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING Min Qty: 1 | 0 |
|
$57.6800 / $74.5400 | Buy Now |
Part Details for HGG.1K.307.CLLP
HGG.1K.307.CLLP CAD Models
HGG.1K.307.CLLP Part Data Attributes
|
HGG.1K.307.CLLP
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
HGG.1K.307.CLLP
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |