Part Details for HGL-M5-QS-4 by Festo
Overview of HGL-M5-QS-4 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGL-M5-QS-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0817
|
Newark | Piloted Check Valve, Qs-4-M5, 10Bar Rohs Compliant: Yes |Festo HGL-M5-QS-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6700 / $72.4600 | Buy Now |
DISTI #
2171-HGL-M5-QS-4-ND
|
DigiKey | PILOTED CHECK VALVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$57.2400 | Buy Now |
DISTI #
HGL-M5-QS-4
|
TME | Check valve, 0.5÷10bar, NBR caoutchouc, 130l/min, -10÷60°C Min Qty: 1 | 1 |
|
$45.4500 / $52.4400 | Buy Now |