Part Details for HGLN-CAT5J24 by L-com Inc
Overview of HGLN-CAT5J24 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGLN-CAT5J24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T5862
|
Newark | Lpindoor Cat5 Rj45 24V Poe |L-Com HGLN-CAT5J24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$86.9900 | Buy Now |
DISTI #
5073-HGLN-CAT5J24-ND
|
DigiKey | LPINDOOR CAT5 RJ45 24V POE Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.1189 / $89.8800 | Buy Now |
DISTI #
73608875
|
RS | Indoor Med Power 10/100 Base-T Shielded 24V PoE CAT5 Lightning Surge Protector- | L-com HGLN-CAT5J24 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$86.9900 | RFQ |
|
Onlinecomponents.com | LPINDOOR CAT5 RJ45 24V POE | 0 |
|
$74.4100 / $94.3600 | Buy Now |
DISTI #
HGLN-CAT5J24
|
L-com US | The HGLN-CAT5J24 is a compact indoor lightning surge arrestor which provides protection for CAT5 data applications. The unit is fully compatible with 10/100 Base-T Ethernet networks, providing protection to both Ethernet data pairs as well as the PoE DC power feed. The unit supports both PoE modes A and B for of supplying DC power. Power can be fed up the CAT5 data pairs, 1-2, 3-6 or using the two unused pairs, 4-5, 7-8. High-speed semiconductors clamp any voltage, positive or negative on the wires. The limits are +/- 36 volts on the four cable pairs. The unit is compatible with both normal and inverted polarity voltage PoE equipment. The design utilizes Thyristor diode technology which has superior power handling capability compared to TVS or Zener diode based designs. 15 Volt and 24 Volt PoE Compatible Designed to be compatible with 15V and 24V PoE devices, the HGLN-CAT5J24 is ideal for use with select devices from Motorola, Ubiquiti, Engenius and Planet as well as other PoE equipment requiring 15V or 24V. Note: This protector is not intended for use with standard 48V PoE devices. This protector is also available for standard 48 Volt PoE applications, see model HGLN-CAT5J. The HGLN-CAT5J24 features shielded RJ45 jacks. This along with the HGLN-CAT5J24's metal housing helps reduce the effects of EMI interference. Additional features include a ground lug and terminal is provided directly on the lightning protector housing providing superior grounding. For maximum protection from lightning on long cable runs, two HGLN-CAT5J24's can be used, one at each end of the cable. For additional information and complete specifications, click the Data Sheet link below. Not sure which level of protection is required for your application? View Our Model Comparison Chart. Min Qty: 1 Package Multiple: 1 | 92 |
|
$68.7200 / $86.9900 | Buy Now |