Part Details for HGLN-CAT6-HP by L-com Inc
Overview of HGLN-CAT6-HP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGLN-CAT6-HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R9791
|
Newark | Lightning Surge Protector, 2, Plug Type:-, Product Range:Hgln-Cat6 Series, Suppressor Type:Emi Shielding, No. Of Outlets:2Outlets, Outlet Type:Rj45, Voltage Rating:-, Output Current:-, Peak Surge Current:-, Response Time:- Rohs Compliant: Yes |L-Com HGLN-CAT6-HP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$163.1000 | Buy Now |
DISTI #
5073-HGLN-CAT6-HP-ND
|
DigiKey | LPINDOOR CAT6 HI-PWR RJ45 SHD Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$112.5356 / $120.6900 | Buy Now |
DISTI #
70717392
|
RS | Indoor 10/100/1000 Base-T Shielded CAT6Hi-Power Lightning Protector - RJ45 Jack | L-com HGLN-CAT6-HP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$121.9900 | RFQ |
|
Onlinecomponents.com | LPINDOOR CAT6 HI-PWR RJ45 SHD RoHS: Compliant | 0 |
|
$105.4500 / $132.3200 | Buy Now |
DISTI #
HGLN-CAT6-HP
|
L-com US | The HyperLink HGLN-CAT6-HP Lightning Protector provides superior lightning and surge protection for indoor 10/100/1000 Base-T Ethernet networks. The unit has low line to line and line to ground capacitance to minimize distortion of high-speed signals. The design provides protection for both common and differential mode surges. The HGLN-CAT6-HP has been designed to meet the GR-1089 Intra-Building surge protection requirements for 10/100/1000 Base-T Ethernet lines. In addition, the unit is compatible with 802.3af Power-over-Ethernet (PoE) devices. This device supports PoE mode A and B for power. The HGLN-CAT6-HP isolates the cable shield from the metal enclosure and the safety ground. This minimizes the chance of a ground loop being introduced. The HGLN-CAT6-HP features shielded RJ45 jacks with isolation from the metal housing and safety ground. This minimizes the chance for ground loops when using shielded cable. The unit's metal housing helps shield the effects of EMI interference and reduce signal radiation. A ground lug and terminal is provided directly on the lightning protector housing, providing superior grounding. A second ground and terminal is provided for strapping multiple units together. For maximum protection from lightning on long cable runs, two HGLN-CAT6-HP's can be used - one at each end of the cable. This protector is also available in the following versions: For outdoor use with RJ45 Jacks, AL-CAT6HPJW Not sure which level of protection is required for your application? View Our Model Comparison Chart. Min Qty: 1 Package Multiple: 1 | 437 |
|
$97.8700 / $122.3300 | Buy Now |