Part Details for HGP36000S15 by Square D by Schneider Electric
Overview of HGP36000S15 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGP36000S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M9065
|
Newark | Automatic Molded Case Switch 600V 150A |Square D By Schneider Electric HGP36000S15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,470.7200 / $1,687.8800 | Buy Now |
DISTI #
74706998
|
RS | Automatic switch, PowerPacT H, 150A, 3 pole, 600VAC, 18kA, lugs, magnetic | Square D HGP36000S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,687.8900 | RFQ |