Part Details for HGTG18N120BN by Fairchild Semiconductor Corporation
Overview of HGTG18N120BN by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGTG18N120BN
HGTG18N120BN CAD Models
HGTG18N120BN Part Data Attributes
|
HGTG18N120BN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTG18N120BN
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 54A I(C), 1200V V(BR)CES, N-Channel, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-247 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW CONDUCTION LOSS, AVALANCHE RATED | |
Collector Current-Max (IC) | 54 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 200 ns | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 390 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 22 ns | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 345 ns | |
Turn-on Time-Nom (ton) | 38 ns |
Alternate Parts for HGTG18N120BN
This table gives cross-reference parts and alternative options found for HGTG18N120BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTG18N120BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTG18N120BN | 54A, 1200V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | HGTG18N120BN vs HGTG18N120BN |
HGTG18N120BN_NL | Insulated Gate Bipolar Transistor, 54A I(C), 1200V V(BR)CES, N-Channel, TO-247 | Fairchild Semiconductor Corporation | HGTG18N120BN vs HGTG18N120BN_NL |
HGTG18N120BN | 1200V, NPT IGBT, 450-TUBE | onsemi | HGTG18N120BN vs HGTG18N120BN |