Filter Your Search
1 - 10 of 11 results
|
HGTG18N120BND
Fairchild Semiconductor Corporation
|
$4.1238 | Yes | Yes | Transferred | 1.2 kV | 54 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 390 W | 22 ns | MOTOR CONTROL | SILICON | 345 ns | 38 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | 3 | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | not_compliant | EAR99 | 8541.29.00.95 | |||||||
|
HGTG18N120BND
onsemi
|
$5.2520 | Yes | End Of Life | 1.2 kV | 54 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 390 W | 22 ns | MOTOR CONTROL | SILICON | 345 ns | 38 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 340CK | not_compliant | EAR99 | onsemi | ||||||||||
|
HGTG18N120BN
onsemi
|
$6.7945 | Yes | End Of Life | 1.2 kV | 54 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, AVALANCHE RATED | MOTOR CONTROL | SILICON | 345 ns | 38 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 340CK | not_compliant | EAR99 | onsemi | ||||||||||||||
|
HGTG18N120BND
Harris Semiconductor
|
Check for Price | Transferred | 1.2 kV | 18 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | TO-247 | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||
|
HGTG18N120BND
Intersil Corporation
|
Check for Price | No | Transferred | 1.2 kV | 18 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 140 ns | 20 V | 390 W | 22 ns | POWER CONTROL | SILICON | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||
|
HGTG18N120BN
Intersil Corporation
|
Check for Price | No | Transferred | 1.2 kV | 54 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 390 W | MOTOR CONTROL | SILICON | 345 ns | 38 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||
|
HGTG18N120BN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 kV | 54 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, AVALANCHE RATED | 200 ns | 20 V | 390 W | 22 ns | MOTOR CONTROL | SILICON | 345 ns | 38 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | 3 | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | not_compliant | EAR99 | 8541.29.00.95 | |||||||
|
HGTG18N120BN
Harris Semiconductor
|
Check for Price | Transferred | 1.2 kV | 18 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | TO-247 | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||
|
HGTG18N120BN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2 kV | 54 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, AVALANCHE RATED | MOTOR CONTROL | SILICON | 345 ns | 38 ns | TO-247 | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||
|
HGTG18N120BND_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 kV | 54 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 390 W | 22 ns | MOTOR CONTROL | SILICON | 345 ns | 38 ns | TO-247 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 |