Part Details for HGX-NPLATE34 by L-com Inc
Overview of HGX-NPLATE34 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGX-NPLATE34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5592
|
Newark | Blank Mounting Plate, Alum, Enclosure, Plate Type:Mounting, Plate Material:Aluminum, Plate Color:-, For Use With:L-Com 2016Xx Series Enclosures, External Depth - Metric:378.5Mm, External Width - Metric:480.1Mm, Product Range:- Rohs Compliant: Yes |L-Com HGX-NPLATE34 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9900 | Buy Now |
DISTI #
5073-HGX-NPLATE34-ND
|
DigiKey | MNTPLATE BLNK ALUMINUM NB20 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.3147 / $54.9800 | Buy Now |
DISTI #
71902774
|
RS | Enclosure Accessories, Blank Aluminum Mounting Plate | L-com HGX-NPLATE34 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9900 | RFQ |
|
Onlinecomponents.com | MNTPLATE BLNK ALUMINUM NB20 | 0 |
|
$43.8700 / $58.0700 | Buy Now |
DISTI #
HGX-NPLATE34
|
L-com US | Blank Aluminum Mounting plate for use in the 2016xx Series NEMA enclosures. Plate Dimensions: 18.9 x 14.9 inch (479 x 378 mm). Min Qty: 1 Package Multiple: 1 | 196 |
|
$39.4900 / $49.9900 | Buy Now |