There are no models available for this part yet.
Overview of HGX-PMT11 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HGX-PMT11 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T6241
|
Newark | Mntheavy-Duty 2In Pole Mnt Rohs Compliant: Yes |L-Com HGX-PMT11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$28.9900 | Buy Now | |
DISTI #
5073-HGX-PMT11-ND
|
DigiKey | MNTHEAVY-DUTY 2IN POLE MNT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.0159 / $37.2900 | Buy Now | |
DISTI #
73605646
|
RS | Heavy Duty Stationary Mounting Kit- | L-com HGX-PMT11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9900 | RFQ | |
Onlinecomponents.com | MNTHEAVY-DUTY 2in POLE MNT RoHS: Compliant | 0 |
|
$25.4400 / $33.6800 | Buy Now | ||
DISTI #
77741984
|
Verical | HGX-PMT11 Min Qty: 4 Package Multiple: 1 | Americas - 161 |
|
$14.4950 / $28.9900 | Buy Now | |
DISTI #
HGX-PMT11
|
L-com US | Heavy Duty Stationary Mounting Kit for for mounting to 1-1/4" to 2" dia. masts. This kit contains: (1) Galvanized Steel M8-1.25 x 2" U-Bolts with hardware (1) Galvanized Steel U-Bolt Base. Min Qty: 1 Package Multiple: 1 | 161 |
|
$14.5000 / $28.9900 | Buy Now |