Part Details for HGX-PMT13 by L-com Inc
Overview of HGX-PMT13 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGX-PMT13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R8499
|
Newark | Universal Pole Mounting Kit, Accessory Type:Universal Pole Mounting Kit, For Use With:Nb141207 Or Nb181608 Series Weatherproof Enclosures, Product Range:- Rohs Compliant: Yes |L-Com HGX-PMT13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 282 |
|
$97.3100 | Buy Now |
DISTI #
5073-HGX-PMT13-ND
|
DigiKey | MNTNEMA 3-4IN POLE MNT KIT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
8 In Stock |
|
$64.7068 / $77.8400 | Buy Now |
DISTI #
70403839
|
RS | Enclosure Pole Mounting Kit - Pole Diameters 3 to 4in, Universal Series | L-com HGX-PMT13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$70.9900 | RFQ |
|
Onlinecomponents.com | MNTNEMA 3-4in POLE MNT KIT RoHS: Compliant | 0 |
|
$60.7200 / $82.4700 | Buy Now |
DISTI #
HGX-PMT13
|
L-com US | Universal Pole Mounting Kit makes mounting fast and easy. This kit is used to mount the following weatherproof enclosures: NBN060604 NBC060604 NB080604 NBN080604 NBC080604 NB100805 NBN100805 NBC100805 NB121005 NBN121005 NBC121005 NBW121005 NBE141006 NB141206 NBN141206 NBC141206 NBW141206 NB141207 NBW141207 NB181608 NBW181608 This kit is designed to mount the enclosures to a 3" (76.2mm) to 4" (101.6mm) Dia. Poles. Kit includes: (2) Mounting Rails (2) U-Bolts and Hardware Also available are the following Enclosure Pole Mounting Kits: HGX-PMT16 - For pole diameters 1.25 to 2 inches HGX-PMT28 - For pole diameters 4 to 7 inches HGX-PMT29 - For pole diameters 7 to 9 inches HGX-PMT30 - For pole diameters 9 to 11 inches For additional information, click on the Drawing link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 266 |
|
$36.5000 / $72.9900 | Buy Now |