Part Details for HGX-UMOUNT by L-com Inc
Overview of HGX-UMOUNT by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGX-UMOUNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6246
|
Newark | Universal Tube Mount, Steel, Antenna, For Use With:Antennas, Kit Contents:Universal Tube Mount, Mounting Hardware, Product Range:- Rohs Compliant: Yes |L-Com HGX-UMOUNT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$29.2200 / $33.2300 | Buy Now |
DISTI #
5073-HGX-UMOUNT-ND
|
DigiKey | MNTUNIVERSAL ANTENNA 21"" ARM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$31.5322 / $40.3200 | Buy Now |
DISTI #
71020714
|
RS | Universal Tube Antenna Mount, Hardware Included | L-com HGX-UMOUNT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 16 |
|
$33.7900 | Buy Now |
|
Onlinecomponents.com | MNTUniversal Antenna 21"" Arm | 0 |
|
$29.6900 / $39.2600 | Buy Now |
DISTI #
2902617
|
element14 Asia-Pacific | UNIVERSAL TUBE MOUNT, STEEL, ANTENNA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.8179 / $43.3623 | Buy Now |
DISTI #
2902617
|
Farnell | UNIVERSAL TUBE MOUNT, STEEL, ANTENNA RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$31.2969 / $35.5822 | Buy Now |
DISTI #
HGX-UMOUNT
|
L-com US | The Hyperlink Universal Antenna Mount features a 90 degree Adjustable Tilt with a 5" x 7" (127 x 179 mm) wide mounting flange. The mount is designed to work with virtually any antenna that can be mast mounted and works great as a mount for satellite dishes. It can be used for roof*, wall*, mast* or under-eave mount*. The mount can be used for indoor or outdoor applications. Fully extended the 1-5/8 in. (42 mm) O.D. mounting arm is 21 inches (533 mm). This mount is RoHS compliant. This mount is also available in 10-Packs: HGX-UMOUNT-10PK *Note: Mounting hardware not included. Min Qty: 1 Package Multiple: 1 | 43 |
|
$26.6900 / $33.7900 | Buy Now |