Part Details for HGX-UMOUNT07 by L-com Inc
Overview of HGX-UMOUNT07 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGX-UMOUNT07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X1989
|
Newark | Mntuniversal Tube Antenna Mtd |L-Com HGX-UMOUNT07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$37.5200 / $42.6700 | Buy Now |
DISTI #
5073-HGX-UMOUNT07-ND
|
DigiKey | MNTUNIVERSAL TUBE ANTENNA MTD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7 In Stock |
|
$41.9433 / $51.7800 | Buy Now |
DISTI #
73604399
|
RS | Universal Tube Antenna / Satellite Dish Mount- | L-com HGX-UMOUNT07 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3900 | RFQ |
|
Onlinecomponents.com | MNTUNIVERSAL TUBE ANTENNA MTD | 0 |
|
$38.0800 / $50.4200 | Buy Now |
DISTI #
HGX-UMOUNT07
|
L-com US | The HGX-UMOUNT07 is a heavy duty antenna/satellite dish mount that features a 96 degree adjustable tilt with a 8.8" x 6.1" (222 x 156 mm) wide mounting base. The mount is designed to work with virtually any antenna that can be mast mounted and works great as a mount for satellite dishes. This mount features heavy duty steel construction and a tough powder finish to help protect it from the elements. Included with the HGX-UMOUNT07 are two adjustable support arms. These provide extra stability and strength to the mount. To aid in precise alignment of the arm, a bubble level is provided in end of the mounting arm. Fully extended the 2" (50.8 mm) O.D. mounting arm is 26.2" (666 mm). Min Qty: 1 Package Multiple: 1 | 163 |
|
$34.2800 / $43.3900 | Buy Now |