There are no models available for this part yet.
Overview of HGZ222MBPEJ0KR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HGZ222MBPEJ0KR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HGZ222MBPEJ0KR
|
Avnet Americas | HGZ 8KVDC 2200pF ±20% Y5T BULK e3 - Bulk (Alt: HGZ222MBPEJ0KR) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7891 / $1.8719 | Buy Now |
CAD Models for HGZ222MBPEJ0KR by Vishay Intertechnologies
Part Data Attributes for HGZ222MBPEJ0KR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
24 mm
|
Length
|
24 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
8000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5T
|
Temperature Coefficient
|
-33/+22% ppm/°C
|
Terminal Pitch
|
12.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.3 mm
|
Alternate Parts for HGZ222MBPEJ0KR
This table gives cross-reference parts and alternative options found for HGZ222MBPEJ0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGZ222MBPEJ0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGZ222MBPEH0KR | Ceramic Capacitor, Ceramic, 8000V, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | HGZ222MBPEJ0KR vs HGZ222MBPEH0KR |