There are no models available for this part yet.
Overview of HHED63B015AL by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HHED63B015AL by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HHED63B015AL-ND
|
DigiKey | BRKR HHED6 3P 600V 15A LUG Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$3,034.7400 | Buy Now | |
DISTI #
982-HHED63B015AL
|
Mouser Electronics | Circuit Breakers BRKR HHED6 3P 600V 15A LUG | 0 |
|
$3,034.7400 | Order Now | |
DISTI #
71301397
|
RS | Circuit Breaker HHED6 3P 600V 15A LUG | Siemens HHED63B015AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,355.2800 / $3,531.8700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,688.2300 / $2,884.4000 | Buy Now |