Part Details for HHED63B015AREVA by Siemens
Overview of HHED63B015AREVA by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHED63B015AREVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HHED63B015AREVA-ND
|
DigiKey | BREAKER HHED 3P 15A 600V AREVA T Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$3,742.2500 | Buy Now |
DISTI #
982-HHED63B015AREVA
|
Mouser Electronics | Circuit Breakers BREAKER HHED 3P 15A 600V AREVA TEST | 0 |
|
$4,813.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,489.4200 / $3,640.6200 | Buy Now |