Part Details for HHED63B020LBP (ALTERNATE: HHED63B020LBP) by Siemens
Overview of HHED63B020LBP (ALTERNATE: HHED63B020LBP) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHED63B020LBP (ALTERNATE: HHED63B020LBP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773503
|
RS | BRKR HHED6 3P 600V 20A LUG BP , HHED63B020LBP | Siemens HHED63B020LBP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,078.2400 / $3,240.2500 | RFQ |