Part Details for HHED63B035 by Siemens
Overview of HHED63B035 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHED63B035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HHED63B035-ND
|
DigiKey | BRKR HHED6 3P 600V 35A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2,784.1700 | Buy Now |
DISTI #
982-HHED63B035
|
Mouser Electronics | Circuit Breakers BRKR HHED6 3P 600V 35A | 0 |
|
$3,401.8600 | Order Now |
DISTI #
71554401
|
RS | BRKR HHED6 3P 600V 35A | Siemens HHED63B035 RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Container: Bulk | 0 |
|
$3,078.2400 / $3,240.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,466.2700 / $2,646.2400 | Buy Now |