Part Details for HHED63B040L by Siemens
Overview of HHED63B040L by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHED63B040L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HHED63B040L-ND
|
DigiKey | BRKR HHED6 3P 600V 40A LUG Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$3,034.7400 | Buy Now |
DISTI #
982-HHED63B040L
|
Mouser Electronics | Circuit Breakers BRKR HHED6 3P 600V 40A LUG | 0 |
|
$3,034.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,688.2300 / $2,884.4000 | Buy Now |