Part Details for HHED63B050UB (ALTERNATE: HHED63B050UB) by Siemens
Overview of HHED63B050UB (ALTERNATE: HHED63B050UB) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHED63B050UB (ALTERNATE: HHED63B050UB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773519
|
RS | BRKR HHED6 3P 600V 50A 24V UV , HHED63B050UB | Siemens HHED63B050UB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,723.6500 / $4,972.2600 | RFQ |