Part Details for HHN by Eaton Bussmann
Overview of HHN by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P4696
|
Newark | 1/4 In Inline Fuseholder Rohs Compliant: No |Eaton Bussmann HHN RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$5.7800 / $6.9700 | Buy Now |
DISTI #
99M4034
|
Newark | Cartridge In Line Fuse Holder, 30A, 32V, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:30A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:- Rohs Compliant: No |Eaton Bussmann HHN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.8600 | Buy Now |
DISTI #
283-HHN-ND
|
DigiKey | FUSE HOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
119 In Stock |
|
$4.1203 / $9.1000 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 30A 32V Wire In Line |
100 In Stock |
|
$4.1400 / $5.6300 | Buy Now |
DISTI #
HHN
|
TME | Fuse holder, cylindrical fuses, 6.3x32mm, Imax: 30A, Leads: cables Min Qty: 10 | 0 |
|
$6.6700 | RFQ |
DISTI #
000000000002493261
|
Sager | Fuse Holder FUSEHOLDER Min Qty: 10 | 0 |
|
$4.4700 / $5.2500 | Buy Now |
|
Master Electronics | Fuse Holder 30A 32V Wire In Line |
100 In Stock |
|
$4.1400 / $5.6300 | Buy Now |