Part Details for HHT-IT-LCD by Dwyer Instruments Inc
Overview of HHT-IT-LCD by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHT-IT-LCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK4589
|
Newark | Humidity/Temp Transmitter, 0%-100%, 28V, Sensor Output Type:Current, Supply Voltage Min:9.5Vdc, Supply Voltage Max:28Vdc, Sensor Terminals:-, Sensitivity:-, Response Time:15S, Operating Temperature Min:-40°C, Sensing Accuracy:2% |Dwyer HHT-IT-LCD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,329.0800 / $1,476.7500 | Buy Now |
DISTI #
71328481
|
RS | Intrinsically Safe Humidity/Temperature Transmitter, Lcd Display, Ip66,9.5-28Vdc | Dwyer Instruments HHT-IT-LCD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,506.2800 / $1,579.1700 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
4291010
|
Farnell | HUMIDITY/TEMP TRANSMITTER, 0%-100%, 28V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$2,221.4518 | Buy Now |