There are no models available for this part yet.
Overview of HHV-25FB-52-294K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
R5F21294KSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ISL28325FBZ-T7A | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier |
Price & Stock for HHV-25FB-52-294K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HHV-25FB-52-294K-ND
|
DigiKey | RES 294K OHM 1% 1/4W AXIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0557 | Buy Now |
CAD Models for HHV-25FB-52-294K by YAGEO Corporation
Part Data Attributes for HHV-25FB-52-294K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
UL; VDE
|
Resistance
|
294000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
1600 V
|
Alternate Parts for HHV-25FB-52-294K
This table gives cross-reference parts and alternative options found for HHV-25FB-52-294K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-25FB-52-294K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-25FTG52-294K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FB-52-294K vs HHV-25FTG52-294K |
HHV-25FR-PN294K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV-25FB-52-294K vs HHV-25FR-PN294K |
HHV-25FB-MB294K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV-25FB-52-294K vs HHV-25FB-MB294K |
HHV-25FB-26-294K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV-25FB-52-294K vs HHV-25FB-26-294K |
HHV-25FBG26-294K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FB-52-294K vs HHV-25FBG26-294K |
HHV-25FTGAV294K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FB-52-294K vs HHV-25FTGAV294K |
HHV-25FTG26-294K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FB-52-294K vs HHV-25FTG26-294K |
HHV-25FT-PN294K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV-25FB-52-294K vs HHV-25FT-PN294K |
HHV-25FT-26-294K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV-25FB-52-294K vs HHV-25FT-26-294K |
HHV-25FR-52-294K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | HHV-25FB-52-294K vs HHV-25FR-52-294K |