Part Details for HHV-25JT-52-20K by YAGEO Corporation
Overview of HHV-25JT-52-20K by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HHV-25JT-52-20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20KBECT-ND
|
DigiKey | RES 20K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6116 In Stock |
|
$0.0295 / $0.2200 | Buy Now |
DISTI #
HHV-25JT-52-20K
|
Avnet Americas | Metal Glazed Film Resistor 20kOhm 1/4W 5% Axial Ammo Pack - Tape and Reel (Alt: HHV-25JT-52-20K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0288 | Buy Now |
DISTI #
603-HHV-25JT-52-20K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4W 20K Ohm 5% RoHS: Compliant | 8330 |
|
$0.0300 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0238 | Buy Now |
DISTI #
HHV-25JT-52-20K
|
Avnet Americas | Metal Glazed Film Resistor 20kOhm 1/4W 5% Axial Ammo Pack - Tape and Reel (Alt: HHV-25JT-52-20K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0288 | Buy Now |
|
Ozdisan Elektronik | RES.M.GLAZED 1/4W 20K Ohms ±5% THT | 0 |
|
$0.1207 / $0.1388 | RFQ |
Part Details for HHV-25JT-52-20K
HHV-25JT-52-20K CAD Models
HHV-25JT-52-20K Part Data Attributes:
|
HHV-25JT-52-20K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-25JT-52-20K
YAGEO Corporation
Fixed Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
JESD-609 Code | e3 | |
Manufacturer Series | HHV | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Tin (Sn) |