Part Details for HHV-50JR-52-47M by YAGEO Corporation
Overview of HHV-50JR-52-47M by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HHV-50JR-52-47M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHV-50JR-52-47M-ND
|
DigiKey | RES 47M OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0484 | Buy Now |
Part Details for HHV-50JR-52-47M
HHV-50JR-52-47M CAD Models
HHV-50JR-52-47M Part Data Attributes
|
HHV-50JR-52-47M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-50JR-52-47M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000000ohm, 3500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 47000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for HHV-50JR-52-47M
This table gives cross-reference parts and alternative options found for HHV-50JR-52-47M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-50JR-52-47M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-50JRG52-47M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JR-52-47M vs HHV-50JRG52-47M |
HHV-50JTG52-47M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JR-52-47M vs HHV-50JTG52-47M |
MFH50J476/3.5KVT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | Synton-Tech Corp | HHV-50JR-52-47M vs MFH50J476/3.5KVT |
HHV-50JB-52-47M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JR-52-47M vs HHV-50JB-52-47M |
HHV-50JR-AV47M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JR-52-47M vs HHV-50JR-AV47M |
HHV-50JTGFT47M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JR-52-47M vs HHV-50JTGFT47M |
HHV-50JB-M47M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JR-52-47M vs HHV-50JB-M47M |
HHV-50JT-AV47M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JR-52-47M vs HHV-50JT-AV47M |
HHV-50JBGMR47M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JR-52-47M vs HHV-50JBGMR47M |
HHV-50JT-52-47M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000000ohm, 3500V, 5% +/-Tol | YAGEO Corporation | HHV-50JR-52-47M vs HHV-50JT-52-47M |