There are no models available for this part yet.
Overview of HHV-50JT-52-150K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-50K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for HHV-50JT-52-150K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-HHV-50JT-52-150KCT-ND
|
DigiKey | RES 150K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5830 In Stock |
|
$0.0463 / $0.4500 | Buy Now | |
DISTI #
HHV-50JT-52-150K
|
Avnet Americas | Resistor, 150 kOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Power - Tape and Reel (Alt: HHV-50JT-52-150K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0372 | Buy Now | ||
DISTI #
HHV-50JT-52-150K
|
Avnet Abacus | Resistor, 150 kOhm, � 5%, 500 mW, Axial Leaded, Metal Glaze, High Power (Alt: HHV-50JT-52-150K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.M.GLAZED 1/2W 150K Ohms ±5% THT | 0 |
|
$0.1242 / $0.1428 | RFQ |
CAD Models for HHV-50JT-52-150K by YAGEO Corporation
Part Data Attributes for HHV-50JT-52-150K by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.3 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
UL; VDE
|
Resistance
|
150000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
3500 V
|
Alternate Parts for HHV-50JT-52-150K
This table gives cross-reference parts and alternative options found for HHV-50JT-52-150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-50JT-52-150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-50JTGAV150K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-150K vs HHV-50JTGAV150K |
HHV-50JRGFT150K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-150K vs HHV-50JRGFT150K |
HHV-50JTG52-150K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-150K vs HHV-50JTG52-150K |
HHV-50JBGM150K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-150K vs HHV-50JBGM150K |
HHV-50JT-AV150K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-150K vs HHV-50JT-AV150K |
HHV-50JB-52-150K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-150K vs HHV-50JB-52-150K |
HHV-50JRGAV150K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-150K vs HHV-50JRGAV150K |
HHV-50JR-52-150K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 3500V, 5% +/-Tol | YAGEO Corporation | HHV-50JT-52-150K vs HHV-50JR-52-150K |
HHV-50JBGMB150K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-150K vs HHV-50JBGMB150K |
Related Parts for HHV-50JT-52-150K
-
HHV-50JR-52-150KFixed Resistors
-
C0603C271J3GACTUFixed Capacitors
-
NLC453232T-220K-PFFixed Inductors
-
MKE02Z64VLH4RMicrocontrollers
-
L4973V5.1Switching Regulator or Controllers
-
MC33074DR2GOperational Amplifiers
-
0034.6017Electric Fuses
-
VN920SP-EPeripheral Drivers
-
VR37000001503FA100Metal Glaze/Thick Film Resistors