There are no models available for this part yet.
Overview of HHV-50JT-52-1M1 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for HHV-50JT-52-1M1 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HHV-50JT-52-1M1-ND
|
DigiKey | RES 1.1M OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0533 | Buy Now | |
Ozdisan Elektronik | RES.M.GLAZED 1/2W 1.1M Ohms ±5% THT | 0 |
|
$0.2153 / $0.2476 | RFQ |
CAD Models for HHV-50JT-52-1M1 by YAGEO Corporation
Part Data Attributes for HHV-50JT-52-1M1 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.3 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
UL; VDE
|
Resistance
|
1100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
3500 V
|
Alternate Parts for HHV-50JT-52-1M1
This table gives cross-reference parts and alternative options found for HHV-50JT-52-1M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-50JT-52-1M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-50JR-52-1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | HHV-50JT-52-1M1 vs HHV-50JR-52-1M1 |
HHV-50JTG52-1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-1M1 vs HHV-50JTG52-1M1 |
HHV-50JT-AV1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-1M1 vs HHV-50JT-AV1M1 |
HHV-50JBGMR1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-1M1 vs HHV-50JBGMR1M1 |
HHV-50JRGAV1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-1M1 vs HHV-50JRGAV1M1 |
HHV-50JR-AV1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-1M1 vs HHV-50JR-AV1M1 |
HHV-50JBG52-1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-1M1 vs HHV-50JBG52-1M1 |
HHV-50JR-PN1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-1M1 vs HHV-50JR-PN1M1 |
HHV-50JBGMB1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-1M1 vs HHV-50JBGMB1M1 |
HHV-50JB-52-1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-1M1 vs HHV-50JB-52-1M1 |