Part Details for HHV-50JT-52-1M2 by YAGEO Corporation
Overview of HHV-50JT-52-1M2 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHV-50JT-52-1M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHV-50JT-52-1M2-ND
|
DigiKey | RES 1.2M OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0533 | Buy Now |
DISTI #
HHV-50JT-52-1M2
|
Avnet Americas | Resistor, 1.2 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Power - Tape and Reel (Alt: HHV-50JT-52-1M2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0372 | Buy Now |
DISTI #
HHV-50JT-52-1M2
|
Avnet Abacus | Resistor, 1.2 MOhm, � 5%, 500 mW, Axial Leaded, Metal Glaze, High Power (Alt: HHV-50JT-52-1M2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.GLAZED 1/2W 1.2M Ohms ±5% THT | 0 |
|
$0.2068 / $0.2378 | RFQ |
Part Details for HHV-50JT-52-1M2
HHV-50JT-52-1M2 CAD Models
HHV-50JT-52-1M2 Part Data Attributes
|
HHV-50JT-52-1M2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-50JT-52-1M2
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for HHV-50JT-52-1M2
This table gives cross-reference parts and alternative options found for HHV-50JT-52-1M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-50JT-52-1M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-50JBGM1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-1M2 vs HHV-50JBGM1M2 |
HHV-50JR-PN1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-1M2 vs HHV-50JR-PN1M2 |
HHV-50JB-52-1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | HHV-50JT-52-1M2 vs HHV-50JB-52-1M2 |
HHV-50JT-AV1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-1M2 vs HHV-50JT-AV1M2 |
HHV-50JTGPN1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-1M2 vs HHV-50JTGPN1M2 |
HHV-50JRG52-1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-1M2 vs HHV-50JRG52-1M2 |
HHV-50JBGMB1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-1M2 vs HHV-50JBGMB1M2 |
HHV-50JBG52-1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-1M2 vs HHV-50JBG52-1M2 |
HHV-50JTG52-1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-1M2 vs HHV-50JTG52-1M2 |
MFH50J125/3.5KVT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | Synton-Tech Corp | HHV-50JT-52-1M2 vs MFH50J125/3.5KVT |